Part Details for ELXM251VSN681MA30S by Chemi-Con
Overview of ELXM251VSN681MA30S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXM251VSN681MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXM251VSN681MA30S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 680uF 250 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8500 / $6.7300 | Buy Now |
Part Details for ELXM251VSN681MA30S
ELXM251VSN681MA30S CAD Models
ELXM251VSN681MA30S Part Data Attributes
|
ELXM251VSN681MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXM251VSN681MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2369 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXM251VSN681MA30S
This table gives cross-reference parts and alternative options found for ELXM251VSN681MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM251VSN681MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM251VND681MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ELXM251VSN681MA30S vs EKMM251VND681MA30S |
ELG687M250AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ELXM251VSN681MA30S vs ELG687M250AT2AA |
ELXQ251LIN681MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | ELXM251VSN681MA30S vs ELXQ251LIN681MA30S |
VP687M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | ELXM251VSN681MA30S vs VP687M2E |
ECHA251VSN681MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELXM251VSN681MA30S vs ECHA251VSN681MA30M |
ELXM251VRD681MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ELXM251VSN681MA30S vs ELXM251VRD681MA30S |
ECHA251VSN681MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ELXM251VSN681MA30S vs ECHA251VSN681MA30T |
NRLRW681M250V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ELXM251VSN681MA30S vs NRLRW681M250V35X30SF |
ECHA251VRD681MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ELXM251VSN681MA30S vs ECHA251VRD681MA30T |
ELXQ251VND681MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ELXM251VSN681MA30S vs ELXQ251VND681MA30S |