Part Details for EKMM251VND681MA30S by Chemi-Con
Overview of EKMM251VND681MA30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM251VND681MA30S
EKMM251VND681MA30S CAD Models
EKMM251VND681MA30S Part Data Attributes
|
EKMM251VND681MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM251VND681MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMM251VND681MA30S
This table gives cross-reference parts and alternative options found for EKMM251VND681MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM251VND681MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG687M250AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | EKMM251VND681MA30S vs ELG687M250AT2AA |
ELXQ251LIN681MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | EKMM251VND681MA30S vs ELXQ251LIN681MA30S |
VP687M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | EKMM251VND681MA30S vs VP687M2E |
ECHA251VSN681MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMM251VND681MA30S vs ECHA251VSN681MA30M |
ELXM251VRD681MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EKMM251VND681MA30S vs ELXM251VRD681MA30S |
ECHA251VSN681MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EKMM251VND681MA30S vs ECHA251VSN681MA30T |
NRLRW681M250V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | EKMM251VND681MA30S vs NRLRW681M250V35X30SF |
ECHA251VRD681MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EKMM251VND681MA30S vs ECHA251VRD681MA30T |
ELXQ251VND681MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EKMM251VND681MA30S vs ELXQ251VND681MA30S |
ELXQ251VNN681MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | EKMM251VND681MA30S vs ELXQ251VNN681MA30S |