Part Details for ELXA630LGN272TA50T by Chemi-Con
Overview of ELXA630LGN272TA50T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXA630LGN272TA50T
ELXA630LGN272TA50T CAD Models
ELXA630LGN272TA50T Part Data Attributes
|
ELXA630LGN272TA50T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXA630LGN272TA50T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ELXA630LGN272TA50T
This table gives cross-reference parts and alternative options found for ELXA630LGN272TA50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXA630LGN272TA50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXA630LGB272TA50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2700uF, | Chemi-Con | ELXA630LGN272TA50T vs ELXA630LGB272TA50T |
ELXA630LGN272TA50M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2700uF, | Chemi-Con | ELXA630LGN272TA50T vs ELXA630LGN272TA50M |
ELXA630LGB272TA50M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | ELXA630LGN272TA50T vs ELXA630LGB272TA50M |
NF1JT272 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2700uF | Aihua Technology Group Co Ltd | ELXA630LGN272TA50T vs NF1JT272 |