NF1JT272
Aihua Technology Group Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2700uF

Overview of NF1JT272 by Aihua Technology Group Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for NF1JT272 by Aihua Technology Group Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NF1JT272 by Aihua Technology Group Co Ltd

NF1JT272
Aihua Technology Group Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUNAN AIHUA GROUP CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM
Length
50 mm
Manufacturer Series
NF(63V)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1900 mA
Series
NF(63V)
Terminal Pitch
12.7 mm
Want to compare parts?
  1. NF1JT272
    Aihua Technology Group Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2700uF
    VS

Alternate Parts for NF1JT272

This table gives cross-reference parts and alternative options found for NF1JT272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NF1JT272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXA630LGB272TA50T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2700uF, Chemi-Con NF1JT272 vs ELXA630LGB272TA50T
ELXA630LGN272TA50M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2700uF, Chemi-Con NF1JT272 vs ELXA630LGN272TA50M
ELXA630LGB272TA50M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT Chemi-Con NF1JT272 vs ELXA630LGB272TA50M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NF1JT272 by Aihua Technology Group Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NF1JT272 by Aihua Technology Group Co Ltd

Select Manufacturer
Which Manufacturer of NF1JT272 would you like to use for your alert(s)?
  • Please alert me when NF1JT272 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NF1JT272 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NF1JT272 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NF1JT272 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NF1JT272.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NF1JT272 by Aihua Technology Group Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: