There are no models available for this part yet.
Overview of ELM53403BC by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM53403BC by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35R4127
|
Newark | Vertical Led Assembly, 0.34 In. Length, 3 Mm He Red/Green Led W\\ White Diffused Lens, Black Pvc Alloy |Bivar ELM53403BC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.4860 | Buy Now | |
DISTI #
749-ELM53403BC
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly Red/Grn 635/568 nm RoHS: Compliant | 0 |
|
$0.3150 / $1.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3200 | Buy Now |
CAD Models for ELM53403BC by Bivar Inc
Part Data Attributes for ELM53403BC by Bivar Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.41.00.00
|
Color
|
RED/GREEN
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
6.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
5.3 mm
|
Packing Method
|
TRAY
|
Peak Wavelength
|
625/568 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
45 deg
|
Alternate Parts for ELM53403BC
This table gives cross-reference parts and alternative options found for ELM53403BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELM53403BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELM53003BC | LED Mounting Hardware, | Bivar Inc | ELM53403BC vs ELM53003BC |
ELM52MM3BC | LED Mounting Hardware, | Bivar Inc | ELM53403BC vs ELM52MM3BC |
ELM51403BC | LED Mounting Hardware, | Bivar Inc | ELM53403BC vs ELM51403BC |
ELM56MM3BC | LED Mounting Hardware, | Bivar Inc | ELM53403BC vs ELM56MM3BC |