Part Details for ELM53003BC by Bivar Inc
Overview of ELM53003BC by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for ELM53003BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM53003BC
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly Red/Green 635/568 nm RoHS: Compliant | 0 |
|
$0.3150 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3200 | Buy Now |
Part Details for ELM53003BC
ELM53003BC CAD Models
ELM53003BC Part Data Attributes
|
ELM53003BC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM53003BC
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | TRAY | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |
Alternate Parts for ELM53003BC
This table gives cross-reference parts and alternative options found for ELM53003BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELM53003BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELM53403BC | LED Mounting Hardware, | Bivar Inc | ELM53003BC vs ELM53403BC |
ELM52MM3BC | LED Mounting Hardware, | Bivar Inc | ELM53003BC vs ELM52MM3BC |
ELM51403BC | LED Mounting Hardware, | Bivar Inc | ELM53003BC vs ELM51403BC |
ELM56MM3BC | LED Mounting Hardware, | Bivar Inc | ELM53003BC vs ELM56MM3BC |