ELH828M035AS2AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount

Overview of ELH828M035AS2AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for ELH828M035AS2AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELH828M035AS2AA by KEMET Corporation

ELH828M035AS2AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
57 mΩ
Leakage Current
3 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
3150 mA
Surface Mount
NO
Tan Delta
0.51
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELH828M035AS2AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
    VS

Alternate Parts for ELH828M035AS2AA

This table gives cross-reference parts and alternative options found for ELH828M035AS2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH828M035AS2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1822LEM3030LKN9850 CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH828M035AS2AA vs 1822LEM3030LKN9850
2822LEM3030LKN08F0 CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH828M035AS2AA vs 2822LEM3030LKN08F0
2822LEM3030LKN5810 CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH828M035AS2AA vs 2822LEM3030LKN5810
B41231C7828M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELH828M035AS2AA vs B41231C7828M007
8822LEM3030LKN5850 CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH828M035AS2AA vs 8822LEM3030LKN5850
1822LEM3030LKN9810 CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH828M035AS2AA vs 1822LEM3030LKN9810
1822LEM3030LKN48F0 CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH828M035AS2AA vs 1822LEM3030LKN48F0
ECS1VBZ822MLL10300030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, Nantong Jianghai Capacitor Co Ltd ELH828M035AS2AA vs ECS1VBZ822MLL10300030
B41231C7828M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELH828M035AS2AA vs B41231C7828M067
1822LEM3030LKN48E0 CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH828M035AS2AA vs 1822LEM3030LKN48E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELH828M035AS2AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELH828M035AS2AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELH828M035AS2AA would you like to use for your alert(s)?
  • Please alert me when ELH828M035AS2AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELH828M035AS2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELH828M035AS2AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELH828M035AS2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELH828M035AS2AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELH828M035AS2AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: