Part Details for 1822LEM3030LKN48F0 by Fenghua (HK) Electronics Ltd
Overview of 1822LEM3030LKN48F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1822LEM3030LKN48F0
1822LEM3030LKN48F0 CAD Models
1822LEM3030LKN48F0 Part Data Attributes
|
1822LEM3030LKN48F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1822LEM3030LKN48F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1822LEM3030LKN48F0
This table gives cross-reference parts and alternative options found for 1822LEM3030LKN48F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1822LEM3030LKN48F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1822LEM3030LKN9850 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LEM3030LKN48F0 vs 1822LEM3030LKN9850 |
2822LEM3030LKN08F0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LEM3030LKN48F0 vs 2822LEM3030LKN08F0 |
2822LEM3030LKN5810 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LEM3030LKN48F0 vs 2822LEM3030LKN5810 |
B41231C7828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1822LEM3030LKN48F0 vs B41231C7828M007 |
8822LEM3030LKN5850 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LEM3030LKN48F0 vs 8822LEM3030LKN5850 |
1822LEM3030LKN9810 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LEM3030LKN48F0 vs 1822LEM3030LKN9810 |
ECS1VBZ822MLL10300030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | Nantong Jianghai Capacitor Co Ltd | 1822LEM3030LKN48F0 vs ECS1VBZ822MLL10300030 |
B41231C7828M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1822LEM3030LKN48F0 vs B41231C7828M067 |
1822LEM3030LKN48E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LEM3030LKN48F0 vs 1822LEM3030LKN48E0 |
1822LEM3030LKN38F0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LEM3030LKN48F0 vs 1822LEM3030LKN38F0 |