ELG687M200AS2AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT

Overview of ELG687M200AS2AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELG687M200AS2AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5952
Newark 680 200V |Kemet ELG687M200AS2AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.3500
  • 500 $3.0500
  • 1,000 $2.7000
  • 2,500 $2.5100
$2.5100 / $3.3500 Buy Now
DISTI # 399-ELG687M200AS2AA-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 400 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 400 $2.8512
$2.8512 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks 0
  • 1,000 $2.5100
$2.5100 Buy Now
DISTI # ELG687M200AS2AA
Avnet Abacus Aluminum Electrolytic Capacitor, 680 uF, 200 V, � 20%, Snap-In (Alt: ELG687M200AS2AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELG687M200AS2AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELG687M200AS2AA by KEMET Corporation

ELG687M200AS2AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
293 mΩ
Leakage Current
2.7 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1750 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG687M200AS2AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ELG687M200AS2AA

This table gives cross-reference parts and alternative options found for ELG687M200AS2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG687M200AS2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGX2D681MELB30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ELG687M200AS2AA vs LGX2D681MELB30
ELXH201VSN681MR30M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Chemi-Con ELG687M200AS2AA vs ELXH201VSN681MR30M
SLP681M200E3P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc ELG687M200AS2AA vs SLP681M200E3P3
ELXQ201VSN681MR30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Chemi-Con ELG687M200AS2AA vs ELXQ201VSN681MR30S
LAQ2D681MEUB30ZB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation ELG687M200AS2AA vs LAQ2D681MEUB30ZB
ELXH201VSN681MR30T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELG687M200AS2AA vs ELXH201VSN681MR30T
ECHA201VNN681MR30T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELG687M200AS2AA vs ECHA201VNN681MR30T
LGX2D681MEKB30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation ELG687M200AS2AA vs LGX2D681MEKB30
VP687M2D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF Man Yue Technology Holdings Ltd ELG687M200AS2AA vs VP687M2D
1681MCM3030LHN0110 CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG687M200AS2AA vs 1681MCM3030LHN0110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG687M200AS2AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG687M200AS2AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG687M200AS2AA would you like to use for your alert(s)?
  • Please alert me when ELG687M200AS2AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG687M200AS2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG687M200AS2AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG687M200AS2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG687M200AS2AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG687M200AS2AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: