Part Details for ECHA201VNN681MR30T by Chemi-Con
Overview of ECHA201VNN681MR30T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECHA201VNN681MR30T
ECHA201VNN681MR30T CAD Models
ECHA201VNN681MR30T Part Data Attributes
|
ECHA201VNN681MR30T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ECHA201VNN681MR30T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1810 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECHA201VNN681MR30T
This table gives cross-reference parts and alternative options found for ECHA201VNN681MR30T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHA201VNN681MR30T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGX2D681MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECHA201VNN681MR30T vs LGX2D681MELB30 |
ELXH201VSN681MR30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECHA201VNN681MR30T vs ELXH201VSN681MR30M |
SLP681M200E3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECHA201VNN681MR30T vs SLP681M200E3P3 |
ELXQ201VSN681MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECHA201VNN681MR30T vs ELXQ201VSN681MR30S |
LAQ2D681MEUB30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ECHA201VNN681MR30T vs LAQ2D681MEUB30ZB |
ELXH201VSN681MR30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ECHA201VNN681MR30T vs ELXH201VSN681MR30T |
LGX2D681MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | ECHA201VNN681MR30T vs LGX2D681MEKB30 |
VP687M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | ECHA201VNN681MR30T vs VP687M2D |
1681MCM3030LHN0110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA201VNN681MR30T vs 1681MCM3030LHN0110 |
1681MCM3030LHN4110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA201VNN681MR30T vs 1681MCM3030LHN4110 |