ELG229M016AS3AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT

Overview of ELG229M016AS3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELG229M016AS3AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55Y8650
Newark Electrolytic Capacitor, Snap-In, Elg Series, 22000 F, 20%, 16 V, 30 Mm Rohs Compliant: Yes |Kemet ELG229M016AS3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 598
  • 1 $3.5600
  • 10 $3.1900
  • 25 $2.9700
  • 50 $2.7700
  • 100 $2.4900
  • 500 $2.2900
  • 1,000 $2.0700
  • 2,500 $1.9300
$1.9300 / $3.5600 Buy Now
DISTI # 399-ELG229M016AS3AA-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.7651
$1.7651 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks 0
  • 1,000 $1.7300
$1.7300 Buy Now
DISTI # ELG229M016AS3AA
Avnet Abacus (Alt: ELG229M016AS3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELG229M016AS3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELG229M016AS3AA by KEMET Corporation

ELG229M016AS3AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
33 mΩ
Leakage Current
3 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
3300 mA
Surface Mount
NO
Tan Delta
0.55
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG229M016AS3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ELG229M016AS3AA

This table gives cross-reference parts and alternative options found for ELG229M016AS3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG229M016AS3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG016M22K0BP443035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, YAGEO Corporation ELG229M016AS3AA vs LG016M22K0BP443035
1223LCM3035LHN5110 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG229M016AS3AA vs 1223LCM3035LHN5110
8223LCM3035LHN2110 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG229M016AS3AA vs 8223LCM3035LHN2110
B41252B4229M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ELG229M016AS3AA vs B41252B4229M062
LV016M22K0BPF-3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, YAGEO Corporation ELG229M016AS3AA vs LV016M22K0BPF-3035
LGU1C223MEUB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, Nichicon Corporation ELG229M016AS3AA vs LGU1C223MEUB
8223LCM3035LHN4110 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG229M016AS3AA vs 8223LCM3035LHN4110
LGY1C223MEKB35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, Nichicon Corporation ELG229M016AS3AA vs LGY1C223MEKB35
1223LCM3035LTN110 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG229M016AS3AA vs 1223LCM3035LTN110
LV016M22K0BP343035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, YAGEO Corporation ELG229M016AS3AA vs LV016M22K0BP343035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG229M016AS3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG229M016AS3AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG229M016AS3AA would you like to use for your alert(s)?
  • Please alert me when ELG229M016AS3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG229M016AS3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG229M016AS3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG229M016AS3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG229M016AS3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG229M016AS3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: