Part Details for 1223LCM3035LHN5110 by Fenghua (HK) Electronics Ltd
Overview of 1223LCM3035LHN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1223LCM3035LHN5110
1223LCM3035LHN5110 CAD Models
1223LCM3035LHN5110 Part Data Attributes
|
1223LCM3035LHN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1223LCM3035LHN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1223LCM3035LHN5110
This table gives cross-reference parts and alternative options found for 1223LCM3035LHN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1223LCM3035LHN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG016M22K0BP443035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 1223LCM3035LHN5110 vs LG016M22K0BP443035 |
8223LCM3035LHN2110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LCM3035LHN5110 vs 8223LCM3035LHN2110 |
B41252B4229M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1223LCM3035LHN5110 vs B41252B4229M062 |
LV016M22K0BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 1223LCM3035LHN5110 vs LV016M22K0BPF-3035 |
LGU1C223MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | 1223LCM3035LHN5110 vs LGU1C223MEUB |
8223LCM3035LHN4110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LCM3035LHN5110 vs 8223LCM3035LHN4110 |
LGY1C223MEKB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | 1223LCM3035LHN5110 vs LGY1C223MEKB35 |
ELG229M016AS3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 1223LCM3035LHN5110 vs ELG229M016AS3AA |
1223LCM3035LTN110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LCM3035LHN5110 vs 1223LCM3035LTN110 |
LV016M22K0BP343035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 1223LCM3035LHN5110 vs LV016M22K0BP343035 |