-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8642
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 220 F, 20%, 200 V, 22 Mm, 0.32 Ohm Rohs Compliant: Yes |Kemet ELG227M200AQ1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1363 |
|
$1.2000 / $2.6900 | Buy Now |
DISTI #
399-ELG227M200AQ1AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1600 In Stock |
|
$0.9383 / $2.4500 | Buy Now |
DISTI #
ELG227M200AQ1AA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ELG227M200AQ1AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 200 V, � 20%, Snap-In (Alt: ELG227M200AQ1AA) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG227M200AQ1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG227M200AQ1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 905 mΩ | |
Leakage Current | 0.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG227M200AQ1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG227M200AQ1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M0220BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ELG227M200AQ1AA vs LG200M0220BP342225 |
2221MCM2225LTN110 | CAP,AL2O3,220UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG227M200AQ1AA vs 2221MCM2225LTN110 |
ELX227M200AQ1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELG227M200AQ1AA vs ELX227M200AQ1AA |
200SXG220MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ELG227M200AQ1AA vs 200SXG220MSN22X25 |
LAK2D221MEKZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | ELG227M200AQ1AA vs LAK2D221MEKZ25ZB |
LC200M0220BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ELG227M200AQ1AA vs LC200M0220BP342225 |
MAL209452221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG227M200AQ1AA vs MAL209452221E3 |
LG200M0220BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ELG227M200AQ1AA vs LG200M0220BP442225 |
LG200M0220BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ELG227M200AQ1AA vs LG200M0220BP5-2225 |
LC200M0220BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ELG227M200AQ1AA vs LC200M0220BP4-2225 |