Part Details for LG200M0220BP342225 by YAGEO Corporation
Overview of LG200M0220BP342225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG200M0220BP342225
LG200M0220BP342225 CAD Models
LG200M0220BP342225 Part Data Attributes
|
LG200M0220BP342225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG200M0220BP342225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 800 mA |
Alternate Parts for LG200M0220BP342225
This table gives cross-reference parts and alternative options found for LG200M0220BP342225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG200M0220BP342225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221MCM2225LTN110 | CAP,AL2O3,220UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG200M0220BP342225 vs 2221MCM2225LTN110 |
ELX227M200AQ1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LG200M0220BP342225 vs ELX227M200AQ1AA |
200SXG220MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LG200M0220BP342225 vs 200SXG220MSN22X25 |
LAK2D221MEKZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | LG200M0220BP342225 vs LAK2D221MEKZ25ZB |
LC200M0220BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LG200M0220BP342225 vs LC200M0220BP342225 |
MAL209452221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG200M0220BP342225 vs MAL209452221E3 |
LG200M0220BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LG200M0220BP342225 vs LG200M0220BP442225 |
LG200M0220BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LG200M0220BP342225 vs LG200M0220BP5-2225 |
LC200M0220BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LG200M0220BP342225 vs LC200M0220BP4-2225 |
LAQ2D221MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG200M0220BP342225 vs LAQ2D221MELZ25 |