There are no models available for this part yet.
Overview of ELG-200-12AB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC412A/B2A | Rochester Electronics LLC | CLC412 - Op Amp - Dual marked (5962-9471901M2A) | |
AD9212ABCPZ-40 | Analog Devices | Octal 10 bit, 40 MSPS serial L | |
DC2312A-B | Analog Devices | LTC3882EUJ-1 Demo Board - 7V # |
Price & Stock for ELG-200-12AB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-ELG-200-12AB-ND
|
DigiKey | LED AC/DC DRIVER 200W Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$54.6208 | Buy Now | |
DISTI #
ELG-200-12AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 8A to 16A Single-OUT 11.2V to 12.8V 192W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-200-12AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now | |
DISTI #
709-ELG-200-12AB
|
Mouser Electronics | LED Power Supplies 192W 12V 16AIP65 CC+CV Io/Vo adj W/pot + 3in1 Dimming RoHS: Compliant | 0 |
|
$50.5000 / $54.3500 | Order Now | |
DISTI #
71787533
|
RS | Power Supply, AC-DC, LED Driver, 200W, 12V@16A, 100-305V In | MEAN WELL ELG-200-12AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now | ||
Onlinecomponents.com | Constant Current/Voltage LED Driver - 200W - 12V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant |
12 On Order |
|
$47.0000 / $53.2000 | Buy Now | ||
DISTI #
77357416
|
Verical | AC/DC LED Power Supply 192W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$59.6400 / $61.8240 | Buy Now | |
DISTI #
ELG-200-12AB
|
TME | Power supply: switching, LED, 192W, 12VDC, 8÷16A, 100÷305VAC, IP65 Min Qty: 1 | 13 |
|
$47.0000 / $53.2000 | Buy Now | |
DISTI #
000000000005944881
|
Sager | LED Power Supplies 192W 12V 16AIP65 CC+CV Io/Vo adj W/pot + 3in1 Dimming Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | Buy Now | |
Master Electronics | Constant Current/Voltage LED Driver - 200W - 12V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant |
12 On Order |
|
$47.0000 / $53.2000 | Buy Now |
CAD Models for ELG-200-12AB by Mean Well
Part Data Attributes for ELG-200-12AB by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
100 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
244 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
16 A
|
Output Voltage-Max
|
12.8 V
|
Output Voltage-Min
|
11.2 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
37.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
192 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
1.1 s
|
Width
|
71 mm
|