Part Details for ELFH05260 by Amphenol Corporation
Overview of ELFH05260 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH05260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH05260
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: ELFH05260) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH05260
ELFH05260 CAD Models
ELFH05260 Part Data Attributes
|
ELFH05260
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH05260
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH05260
This table gives cross-reference parts and alternative options found for ELFH05260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH05260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776139-5 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | ELFH05260 vs 1776139-5 |
1776148-5 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | ELFH05260 vs 1776148-5 |