Part Details for ELFF10140 by Amphenol PCD
Overview of ELFF10140 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFF10140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF10140-ND
|
DigiKey | TERM BLOCK PLUG 10POS 270DEG 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5900 | Buy Now |
DISTI #
PCDELFF10140
|
Heilind Electronics | 5MM/.197 FRONT/FRONT BOTTOM P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFF10140
|
Interstate Connecting Components | 5MM/.197 FRONT/FRONT BOTTOM P | 0 |
|
Buy Now |
Part Details for ELFF10140
ELFF10140 CAD Models
ELFF10140 Part Data Attributes
|
ELFF10140
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFF10140
Amphenol PCD
Board Connector, 10 Contact(s), 1 Row(s), Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |
Alternate Parts for ELFF10140
This table gives cross-reference parts and alternative options found for ELFF10140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF10140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-M-10P-S3C | Board Connector, 10 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFF10140 vs IL-M-10P-S3C |
ELFP10110 | Board Connector, 10 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELFF10140 vs ELFP10110 |
51114-1010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Plug | Molex | ELFF10140 vs 51114-1010 |
HMC4225-02-104 | Board Connector, 10 Contact(s), 1 Row(s), Male | Hosiden Corporation | ELFF10140 vs HMC4225-02-104 |
355161000 | Board Connector, 10 Contact(s), 1 Row(s), Male | Molex | ELFF10140 vs 355161000 |