Part Details for 355161000 by Molex
Overview of 355161000 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 355161000
355161000 CAD Models
355161000 Part Data Attributes
|
355161000
Molex
Buy Now
Datasheet
|
Compare Parts:
355161000
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MK1 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 355161000
This table gives cross-reference parts and alternative options found for 355161000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 355161000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-M-10P-S3C | Board Connector, 10 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | 355161000 vs IL-M-10P-S3C |
ELFP10110 | Board Connector, 10 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | 355161000 vs ELFP10110 |
51114-1010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Plug | Molex | 355161000 vs 51114-1010 |
HMC4225-02-104 | Board Connector, 10 Contact(s), 1 Row(s), Male | Hosiden Corporation | 355161000 vs HMC4225-02-104 |