Part Details for ELANSC520-100AC by AMD
Overview of ELANSC520-100AC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ELANSC520-100AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 2232 |
|
RFQ | ||
|
Quest Components | Microprocessor, 32 Bit, 388 Pin, Plastic, BGA | 1785 |
|
$31.5000 / $42.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 388 Pin, Plastic, BGA | 12 |
|
$39.9000 / $42.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 388 Pin, Plastic, BGA | 9 |
|
$39.9000 / $42.0000 | Buy Now |
DISTI #
SMC-ELANSC520-100AC
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Trays | 2 |
|
$23.2080 | RFQ |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$22.0000 / $33.8500 | Buy Now |
Part Details for ELANSC520-100AC
ELANSC520-100AC CAD Models
ELANSC520-100AC Part Data Attributes:
|
ELANSC520-100AC
AMD
Buy Now
Datasheet
|
Compare Parts:
ELANSC520-100AC
AMD
Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PBGA388, PLASTIC, BGA-388
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-388 | |
Pin Count | 388 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | AMD | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 33.33 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 32 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.46 mm | |
Speed | 100 MHz | |
Supply Current-Max | 540 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ELANSC520-100AC
This table gives cross-reference parts and alternative options found for ELANSC520-100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELANSC520-100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELANSC520-100AI | Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PBGA388, PLASTIC, BGA-388 | AMD | ELANSC520-100AC vs ELANSC520-100AI |