Part Details for EL9/16A by Essentra Components
Overview of EL9/16A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for EL9/16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-EL9/16A-ND
|
DigiKey | FLANGED CAP - COMPATIBLE UNF THR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4975 In Stock |
|
$0.1004 / $0.2100 | Buy Now |
DISTI #
144-EL9/16A
|
Mouser Electronics | Conduit Fittings & Accessories 9/16 STD THRD 0.551 ID:LDPE ORANGE RoHS: Compliant | 0 |
|
$0.0820 / $0.1800 | Order Now |
DISTI #
72926974
|
RS | Flanged Cap, UNF Thread Sizes 9/16", Natural LDPE | Essentra Components EL9/16A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1370 / $0.1780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com | Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 9/16 - in)side Diameter 13.97 mm (0.55 in) - Natural RoHS: Compliant | 0 |
|
$0.0707 / $0.0846 | Buy Now |