Power Circuits
EL7641ILTZ-T7
Description: 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32

Overview of EL7641ILTZ-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EL7641ILTZ-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL7641ILTZ-T7 by Intersil Corporation

EL7641ILTZ-T7
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC32,.2SQ,20
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.6 V
Input Voltage-Nom
3 V
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
10 mA
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1350 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. EL7641ILTZ-T7
    Intersil Corporation
    3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32
    VS

Alternate Parts for EL7641ILTZ-T7

This table gives cross-reference parts and alternative options found for EL7641ILTZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7641ILTZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL7641ILTZ 3 A SWITCHING REGULATOR, 1350 kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 Rochester Electronics LLC EL7641ILTZ-T7 vs EL7641ILTZ
EL7641ILTZ 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 Intersil Corporation EL7641ILTZ-T7 vs EL7641ILTZ
EL7641ILTZ-T13 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 Intersil Corporation EL7641ILTZ-T7 vs EL7641ILTZ-T13
Part Number Description Manufacturer Compare
ISL97642IRTZ-TK 3.3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, ROHS COMPLIANT, MO-220WJJD-1, TQFN-32 Intersil Corporation EL7641ILTZ-T7 vs ISL97642IRTZ-TK
ISL97645IRZ-T 0.4A SWITCHING REGULATOR, 1400kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 Intersil Corporation EL7641ILTZ-T7 vs ISL97645IRZ-T
ISL97645IRZ 0.4A SWITCHING REGULATOR, 1400kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 Intersil Corporation EL7641ILTZ-T7 vs ISL97645IRZ
EL7641ILTZ-T13 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 Intersil Corporation EL7641ILTZ-T7 vs EL7641ILTZ-T13
EL7642ILTZ 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 Intersil Corporation EL7641ILTZ-T7 vs EL7642ILTZ
EL7520AILZ-T13 SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, ROHS COMPLIANT, QFN-20 Intersil Corporation EL7641ILTZ-T7 vs EL7520AILZ-T13
ISL97645AIRZ-TK Boost + VON Slice + VCOM + Reset, QFN, /Reel Renesas Electronics Corporation EL7641ILTZ-T7 vs ISL97645AIRZ-TK
EL7586ILZ-T7 2A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-20 Intersil Corporation EL7641ILTZ-T7 vs EL7586ILZ-T7
ISL97646IRZ-TK 3.1A SWITCHING REGULATOR, 1400kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 Intersil Corporation EL7641ILTZ-T7 vs ISL97646IRZ-TK
ISL97642IRTZ TFT-LCD DC/DC with Integrated Amplifiers; TQFN32; Temp Range: -40° to 85°C Intersil Corporation EL7641ILTZ-T7 vs ISL97642IRTZ

Related Parts for EL7641ILTZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL7641ILTZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL7641ILTZ-T7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL7641ILTZ-T7 would you like to use for your alert(s)?
  • Please alert me when EL7641ILTZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL7641ILTZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL7641ILTZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL7641ILTZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL7641ILTZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL7641ILTZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: