There are no models available for this part yet.
Overview of EL7641ILTZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EL7641ILTZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | EL7641 - TFT-LCD DC/DC with Integrated Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2291 |
|
$2.7600 / $3.2400 | Buy Now |
CAD Models for EL7641ILTZ by Intersil Corporation
Part Data Attributes for EL7641ILTZ by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1350 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for EL7641ILTZ
This table gives cross-reference parts and alternative options found for EL7641ILTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7641ILTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7641ILTZ | 3 A SWITCHING REGULATOR, 1350 kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 | Rochester Electronics LLC | EL7641ILTZ vs EL7641ILTZ |
EL7641ILTZ-T7 | 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 | Intersil Corporation | EL7641ILTZ vs EL7641ILTZ-T7 |
EL7641ILTZ-T13 | 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 | Intersil Corporation | EL7641ILTZ vs EL7641ILTZ-T13 |
Related Parts for EL7641ILTZ
-
EFM32HG108F64G-A-QFN24RMicrocontrollers
-
EL7641ILTZ-T13Switching Regulator or Controllers
-
EL7154CS-T13Peripheral Drivers
-
EL5211TIYEZ-T13Operational Amplifiers
-
EL5372IUZLine Driver or Receivers
-
EL7222CS-T7MOSFET Drivers
-
EFR32MG13P732F512IM48-COther Consumer ICs
-
EL8172ISZ-T7Instrumentation Amplifiers
-
EL5455IS-T7Audio/Video Amplifiers