Part Details for EL7516IYZ by Intersil Corporation
Overview of EL7516IYZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EL7516IYZ
EL7516IYZ CAD Models
EL7516IYZ Part Data Attributes:
|
EL7516IYZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7516IYZ
Intersil Corporation
600kHz/1.2MHz PWM Step-Up Regulator; MSOP8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for EL7516IYZ
This table gives cross-reference parts and alternative options found for EL7516IYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7516IYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7516IY | 1.5A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, 1.10 MM HEIGHT, MO-187, MSOP-8 | Rochester Electronics LLC | EL7516IYZ vs EL7516IY |
EL7516IY-T7 | 1.5A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, 1.10 MM HEIGHT, MO-187, MSOP-8 | Intersil Corporation | EL7516IYZ vs EL7516IY-T7 |
EL7516IY | 1.5A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, 1.10 MM HEIGHT, MO-187, MSOP-8 | Intersil Corporation | EL7516IYZ vs EL7516IY |
EL7516IY-T13 | 1.5A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, 1.10 MM HEIGHT, MO-187, MSOP-8 | Rochester Electronics LLC | EL7516IYZ vs EL7516IY-T13 |
EL7516IYZ-T7 | 600kHz/1.2MHz PWM Step-Up Regulator; MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | EL7516IYZ vs EL7516IYZ-T7 |