Part Details for EL7155CS-T7 by Intersil Corporation
Overview of EL7155CS-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7155CSZ-T7A | Renesas Electronics Corporation | High Performance Pin Driver | |
EL7155CSZ-T7 | Renesas Electronics Corporation | High Performance Pin Driver | |
EL7155CSZ | Renesas Electronics Corporation | High Performance Pin Driver |
Part Details for EL7155CS-T7
EL7155CS-T7 CAD Models
EL7155CS-T7 Part Data Attributes
|
EL7155CS-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7155CS-T7
Intersil Corporation
3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EL7155CS-T7
This table gives cross-reference parts and alternative options found for EL7155CS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7155CS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7155CSZ-T13 | High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7155CS-T7 vs EL7155CSZ-T13 |
EL7155CSZ-T7 | High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7155CS-T7 vs EL7155CSZ-T7 |
EL7155CSZ | High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7155CS-T7 vs EL7155CSZ |