Part Details for EL7154CN by Intersil Corporation
Overview of EL7154CN by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL7154CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL7154 - High Speed PIN Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6156 |
|
$5.5400 / $6.5200 | Buy Now |
Part Details for EL7154CN
EL7154CN CAD Models
EL7154CN Part Data Attributes:
|
EL7154CN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7154CN
Intersil Corporation
4A BUF OR INV BASED PRPHL DRVR, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 7.62 mm |
Alternate Parts for EL7154CN
This table gives cross-reference parts and alternative options found for EL7154CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7154CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMD18400N | Quad High Side Driver 20-PDIP 0 to 0 | Texas Instruments | EL7154CN vs LMD18400N |
EL7154CS-T13 | 4A BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8 | Intersil Corporation | EL7154CN vs EL7154CS-T13 |
EL7154CSZ-T13 | High Speed, Monolithic Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7154CN vs EL7154CSZ-T13 |
EL7154CSZ | High Speed, Monolithic Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7154CN vs EL7154CSZ |