Part Details for EL6204CW-T7 by Intersil Corporation
Overview of EL6204CW-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL6204CW-T7
EL6204CW-T7 CAD Models
EL6204CW-T7 Part Data Attributes:
|
EL6204CW-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL6204CW-T7
Intersil Corporation
SPECIALTY INTERFACE CIRCUIT, PDSO6, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for EL6204CW-T7
This table gives cross-reference parts and alternative options found for EL6204CW-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL6204CW-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL6204CWZ-T7 | Laser Driver Oscillator, SOT23, /Reel | Renesas Electronics Corporation | EL6204CW-T7 vs EL6204CWZ-T7 |
EL6204CW | SPECIALTY INTERFACE CIRCUIT, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL6204CW-T7 vs EL6204CW |
EL6204CWZ-T7A | Laser Driver Oscillator; SOT6; Temp Range: 0° to 70° | Intersil Corporation | EL6204CW-T7 vs EL6204CWZ-T7A |
EL6204CW-T7A | SPECIALTY INTERFACE CIRCUIT, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL6204CW-T7 vs EL6204CW-T7A |