Part Details for EL5423CL-T7 by Intersil Corporation
Overview of EL5423CL-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL5423CL-T7
EL5423CL-T7 CAD Models
EL5423CL-T7 Part Data Attributes
|
EL5423CL-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5423CL-T7
Intersil Corporation
EL5423CL-T7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for EL5423CL-T7
This table gives cross-reference parts and alternative options found for EL5423CL-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5423CL-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5423CLZ-T13 | 12 BUFFER AMPLIFIER, PQCC32, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | Intersil Corporation | EL5423CL-T7 vs EL5423CLZ-T13 |
EL5423CL | 12 BUFFER AMPLIFIER, QCC32, LPP-32 | Intersil Corporation | EL5423CL-T7 vs EL5423CL |
EL5423CL-T13 | EL5423CL-T13 | Intersil Corporation | EL5423CL-T7 vs EL5423CL-T13 |