There are no models available for this part yet.
Overview of EL5423CL by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EL5423CL by Intersil Corporation
Part Data Attributes for EL5423CL by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Bandwidth (3dB)-Nom
|
12 MHz
|
Input Offset Voltage-Max
|
12000 µV
|
JESD-30 Code
|
R-XQCC-N32
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
12
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
15 V/us
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Alternate Parts for EL5423CL
This table gives cross-reference parts and alternative options found for EL5423CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5423CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5423CLZ-T13 | 12 BUFFER AMPLIFIER, PQCC32, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | Intersil Corporation | EL5423CL vs EL5423CLZ-T13 |
EL5423CL-T7 | EL5423CL-T7 | Intersil Corporation | EL5423CL vs EL5423CL-T7 |
EL5423CL-T13 | EL5423CL-T13 | Intersil Corporation | EL5423CL vs EL5423CL-T13 |
Related Parts for EL5423CL
-
EL5211TIYEZ-T7Operational Amplifiers
-
EL5421TIYZ-T7Buffer Amplifiers
-
EL5126CLOther Analog ICs
-
EL7536IYZ-T7Switching Regulator or Controllers
-
EP3SL340F1517I4Field Programmable Gate Arrays
-
EL1519CSLine Driver or Receivers
-
EL5100ISAudio/Video Amplifiers
-
EP20K200EQC240-2Programmable Logic Devices
-
EL7457CUZ-T13MOSFET Drivers