Part Details for EL5177IY by Renesas Electronics Corporation
Overview of EL5177IY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5177IYZ | Renesas Electronics Corporation | 550MHz Differential Twisted-Pair Driver | |
EL5177IYZ-T13 | Renesas Electronics Corporation | 550MHz Differential Twisted-Pair Driver | |
EL5177IYZ-T7 | Renesas Electronics Corporation | 550MHz Differential Twisted-Pair Driver |
Price & Stock for EL5177IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL5177IY
|
Avnet Americas | SP AMP DIFF LINE DRVR AMP SGL 5.5V/11V 10MSOP - Rail/Tube (Alt: EL5177IY) RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5767 Partner Stock |
|
RFQ | |
DISTI #
C1S329800010786
|
Chip1Stop | SP Amp DIFF Line Driver Amp Single ツア5.5V/11V 10-Pin MSOP RoHS: Not Compliant pbFree: Yes | 200 |
|
$2.6100 / $4.5300 | Buy Now |
Part Details for EL5177IY
EL5177IY CAD Models
EL5177IY Part Data Attributes
|
EL5177IY
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
EL5177IY
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |