There are no models available for this part yet.
Overview of EL5172IYZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5172IYZ-T7 | Renesas Electronics Corporation | 250MHz Differential Line Receivers | |
EL5172IYZ | Renesas Electronics Corporation | 250MHz Differential Line Receivers | |
EL5172IYZ-T13 | Renesas Electronics Corporation | 250MHz Differential Line Receivers |
CAD Models for EL5172IYZ by Intersil Corporation
Part Data Attributes for EL5172IYZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP, SOIC
|
Package Description
|
3 MM, ROHS COMPLIANT, MSOP-8
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
26 Weeks
|
Differential Output
|
NO
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for EL5172IYZ
This table gives cross-reference parts and alternative options found for EL5172IYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5172IYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5172IY | LINE RECEIVER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | EL5172IYZ vs EL5172IY |
EL5172IY-T7 | LINE RECEIVER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | EL5172IYZ vs EL5172IY-T7 |
EL5172IYZ-T13 | 250MHz Differential Line Receivers, MSOP, /Reel | Renesas Electronics Corporation | EL5172IYZ vs EL5172IYZ-T13 |
EL5172IYZ-T13 | 250MHz Differential Line Receivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5172IYZ vs EL5172IYZ-T13 |
EL5172IYZ | 250MHz Differential Line Receivers, MSOP, /Tube | Renesas Electronics Corporation | EL5172IYZ vs EL5172IYZ |
EL5172IYZ-T7 | 250MHz Differential Line Receivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5172IYZ vs EL5172IYZ-T7 |
Related Parts for EL5172IYZ
-
EFM32LG840F256-QFN64Microcontrollers
-
EL5172IYLine Driver or Receivers
-
EL5525IREZ-T7Other Analog ICs
-
EL7530IYZSwitching Regulator or Controllers
-
EL5236IYZ-T7Operational Amplifiers
-
NTMFS4C022NT1GPower Field-Effect Transistors
-
LM337IMPX/NOPBLinear Regulator ICs
-
MCP2562T-E/SNNetwork Interfaces
-
XC7S25-1CSGA225CField Programmable Gate Arrays