Consumer Circuits
EL2170CS-T7
Intersil Corporation
Description: 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8

Overview of EL2170CS-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for EL2170CS-T7 by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1600
  • 1 $13.7041
  • 189 $9.7451
  • 411 $9.1361
$9.1361 / $13.7041 Buy Now

CAD Models for EL2170CS-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL2170CS-T7 by Intersil Corporation

EL2170CS-T7
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH 3V TO 12V SINGLE SUPPLY
Bandwidth-Nom
70000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. EL2170CS-T7
    Intersil Corporation
    1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8
    VS

Alternate Parts for EL2170CS-T7

This table gives cross-reference parts and alternative options found for EL2170CS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2170CS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL2170CS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 Intersil Corporation EL2170CS-T7 vs EL2170CS-T13
Part Number Description Manufacturer Compare
5962-8962001PX Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 Elantec (RETIRED) EL2170CS-T7 vs 5962-8962001PX
AD8072JR IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier Analog Devices Inc EL2170CS-T7 vs AD8072JR
EL5160IS 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 Intersil Corporation EL2170CS-T7 vs EL5160IS
5962-8962001PA 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 Intersil Corporation EL2170CS-T7 vs 5962-8962001PA
MAX4395EUD+T Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc EL2170CS-T7 vs MAX4395EUD+T
EL8202IYZ 500MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL2170CS-T7 vs EL8202IYZ
MAX457CSA+T Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 Maxim Integrated Products EL2170CS-T7 vs MAX457CSA+T
MAX4395EUD+ Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc EL2170CS-T7 vs MAX4395EUD+
THS3202DGN 2GHz Current Feedback Amplifier 8-HVSSOP -40 to 85 Texas Instruments EL2170CS-T7 vs THS3202DGN
5962-8962001PA Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 Elantec Semiconductor Inc EL2170CS-T7 vs 5962-8962001PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL2170CS-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL2170CS-T7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL2170CS-T7 would you like to use for your alert(s)?
  • Please alert me when EL2170CS-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL2170CS-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL2170CS-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL2170CS-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL2170CS-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL2170CS-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: