EL2170CS-T7
vs
5962-8962001PA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ELANTEC
Part Package Code
SOIC
Package Description
SOP,
CERAMIC, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH 3V TO 12V SINGLE SUPPLY
Bandwidth-Nom
70000 kHz
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e0
e0
Length
4.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
18 V
Supply Voltage-Min (Vsup)
1.5 V
4.5 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
1
Gain
60 dB
Screening Level
MIL-STD-883
Compare EL2170CS-T7 with alternatives
Compare 5962-8962001PA with alternatives