Part Details for EL2142CS-T13 by Intersil Corporation
Overview of EL2142CS-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL2142CS-T13
EL2142CS-T13 CAD Models
EL2142CS-T13 Part Data Attributes
|
EL2142CS-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2142CS-T13
Intersil Corporation
LINE RECEIVER, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 6.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL2142CS-T13
This table gives cross-reference parts and alternative options found for EL2142CS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2142CS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2142CS-T7 | LINE RECEIVER, PDSO8, SO-8 | Rochester Electronics LLC | EL2142CS-T13 vs EL2142CS-T7 |
EL2142CS-T7 | LINE RECEIVER, PDSO8, SO-8 | Intersil Corporation | EL2142CS-T13 vs EL2142CS-T7 |
EL2142CSZ | Line Receiver | Renesas Electronics Corporation | EL2142CS-T13 vs EL2142CSZ |
EL2142CS | Line Receiver | Renesas Electronics Corporation | EL2142CS-T13 vs EL2142CS |
EL2142CSZT13 | LINE RECEIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2142CS-T13 vs EL2142CSZT13 |
EL2142CSZ-T7 | Line Receiver | Renesas Electronics Corporation | EL2142CS-T13 vs EL2142CSZ-T7 |
EL2142CS-T7 | Line Receiver | Renesas Electronics Corporation | EL2142CS-T13 vs EL2142CS-T7 |
EL2142CS | LINE RECEIVER, PDSO8, SO-8 | Intersil Corporation | EL2142CS-T13 vs EL2142CS |
EL2142CSZ | LINE RECEIVER, PDSO8, LEAD FREE, MS-012, SOIC-8 | Intersil Corporation | EL2142CS-T13 vs EL2142CSZ |