Part Details for EL1809 by Beckhoff Automation GmbH
Overview of EL1809 by Beckhoff Automation GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL1809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL1809
|
TME | Digital input, 24VDC, IP20, EtherCAT, IN: 16, -25÷60°C Min Qty: 1 | 19 |
|
$88.6500 | Buy Now |
Part Details for EL1809
EL1809 CAD Models
EL1809 Part Data Attributes
|
EL1809
Beckhoff Automation GmbH
Buy Now
Datasheet
|
Compare Parts:
EL1809
Beckhoff Automation GmbH
Interface Modules,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BECKHOFF AUTOMATION GMBH | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 28.8 V | |
Supply Voltage-Min | 20.4 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |