Part Details for EL1501CM by Elantec Semiconductor Inc
Overview of EL1501CM by Elantec Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL1501CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1664 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 20 Pin, Plastic, SOP | 1528 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 20 Pin, Plastic, SOP | 1200 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 20 Pin, Plastic, SOP | 76 |
|
$5.8275 / $9.4500 | Buy Now |
Part Details for EL1501CM
EL1501CM CAD Models
EL1501CM Part Data Attributes
|
EL1501CM
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL1501CM
Elantec Semiconductor Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SO-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SO-20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |