Part Details for EL0601 by Everlight Electronics Co Ltd
Overview of EL0601 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for EL0601
EL0601 CAD Models
EL0601 Part Data Attributes
|
EL0601
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL0601
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for EL0601
This table gives cross-reference parts and alternative options found for EL0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL0601(TB)-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0601 vs EL0601(TB)-V |
EL0600(TA) | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0601 vs EL0600(TA) |
EL0600 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0601 vs EL0600 |
EL0600(TA)-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0601 vs EL0600(TA)-V |
EL0601(TA) | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0601 vs EL0601(TA) |
EL0611(TA)-V | Logic IC Output Optocoupler, | Everlight Electronics Co Ltd | EL0601 vs EL0611(TA)-V |
EL0601-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0601 vs EL0601-V |
EL0611 | Logic IC Output Optocoupler | Everlight Electronics Co Ltd | EL0601 vs EL0611 |
EL0611(TB)-V | Logic IC Output Optocoupler | Everlight Electronics Co Ltd | EL0601 vs EL0611(TB)-V |