Part Details for EKZN6R3ELL332MJ25S by Chemi-Con
Overview of EKZN6R3ELL332MJ25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKZN6R3ELL332MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZN6R3ELL332MJ25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 3300uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2200 / $0.2290 | Buy Now |
Part Details for EKZN6R3ELL332MJ25S
EKZN6R3ELL332MJ25S CAD Models
EKZN6R3ELL332MJ25S Part Data Attributes
|
EKZN6R3ELL332MJ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN6R3ELL332MJ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1687.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN6R3ELL332MJ25S
This table gives cross-reference parts and alternative options found for EKZN6R3ELL332MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN6R3ELL332MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC006M3300L5F31025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | EKZN6R3ELL332MJ25S vs SC006M3300L5F31025 |
EKZN6R3EC3332MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN6R3ELL332MJ25S vs EKZN6R3EC3332MJ25S |
SC006M3300A5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | EKZN6R3ELL332MJ25S vs SC006M3300A5F-1025 |
SY006M3300A5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | EKZN6R3ELL332MJ25S vs SY006M3300A5F-1025 |
EKZN6R3EBC332MJ25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZN6R3ELL332MJ25S vs EKZN6R3EBC332MJ25S |
NRZJ332M6.3V10X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EKZN6R3ELL332MJ25S vs NRZJ332M6.3V10X25F3F |
SC006M3300L5F11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | EKZN6R3ELL332MJ25S vs SC006M3300L5F11025 |
EKYA6R3EIJ332MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZN6R3ELL332MJ25S vs EKYA6R3EIJ332MJ25S |
NRZJ332M6.3V10X25TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EKZN6R3ELL332MJ25S vs NRZJ332M6.3V10X25TB12.7MMPF |
EKZN6R3EC5332MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN6R3ELL332MJ25S vs EKZN6R3EC5332MJ25S |