Part Details for NRZJ332M6.3V10X25TB12.7MMPF by NIC Components Corp
Overview of NRZJ332M6.3V10X25TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ332M6.3V10X25TB12.7MMPF
NRZJ332M6.3V10X25TB12.7MMPF CAD Models
NRZJ332M6.3V10X25TB12.7MMPF Part Data Attributes
|
NRZJ332M6.3V10X25TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ332M6.3V10X25TB12.7MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2250 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ332M6.3V10X25TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRZJ332M6.3V10X25TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ332M6.3V10X25TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THL0J332M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Taicon Corporation | NRZJ332M6.3V10X25TB12.7MMPF vs THL0J332M |
EKZJ6R3ETA332MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | United Chemi-Con Inc | NRZJ332M6.3V10X25TB12.7MMPF vs EKZJ6R3ETA332MJ25S |
UHM0J332MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | NRZJ332M6.3V10X25TB12.7MMPF vs UHM0J332MPD1CM |
UHM0J332MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | NRZJ332M6.3V10X25TB12.7MMPF vs UHM0J332MPD1CV |
NRZJ332M6.3V10X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRZJ332M6.3V10X25TB12.7MMPF vs NRZJ332M6.3V10X25F3F |
SY006M3300B5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | NRZJ332M6.3V10X25TB12.7MMPF vs SY006M3300B5F-1025 |
SC006M3300L5FW1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | NRZJ332M6.3V10X25TB12.7MMPF vs SC006M3300L5FW1025 |
NRZJ332M6.3V10X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRZJ332M6.3V10X25TB12.7MMPF vs NRZJ332M6.3V10X25TBF |
SZ006M3300D5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | YAGEO Corporation | NRZJ332M6.3V10X25TB12.7MMPF vs SZ006M3300D5F-1025 |
6.3ZLJ3300MKC10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ332M6.3V10X25TB12.7MMPF vs 6.3ZLJ3300MKC10X25 |