EKZE6R3EFM122MJ16S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of EKZE6R3EFM122MJ16S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKZE6R3EFM122MJ16S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKZE6R3EFM122MJ16S by Chemi-Con

EKZE6R3EFM122MJ16S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0756 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1430 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKZE6R3EFM122MJ16S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for EKZE6R3EFM122MJ16S

This table gives cross-reference parts and alternative options found for EKZE6R3EFM122MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE6R3EFM122MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKY-6R3EC5122MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EKZE6R3EFM122MJ16S vs EKY-6R3EC5122MJ16S
6.3YXG1200MSG10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation EKZE6R3EFM122MJ16S vs 6.3YXG1200MSG10X16
RJF-6V122MH4#-GA0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc EKZE6R3EFM122MJ16S vs RJF-6V122MH4#-GA0
6.3ZL1200M10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF Rubycon Corporation EKZE6R3EFM122MJ16S vs 6.3ZL1200M10X16
NRE-HL122M6.3V10X16F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp EKZE6R3EFM122MJ16S vs NRE-HL122M6.3V10X16F1F
NRE-HL122M6.3V10X16TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp EKZE6R3EFM122MJ16S vs NRE-HL122M6.3V10X16TBSTNF
ESW128M6R3AH8KA Aluminum Electrolytic Capacitor, KEMET Corporation EKZE6R3EFM122MJ16S vs ESW128M6R3AH8KA
KSJ128M6R3T1A5H16K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Teapo Electronic Corporation EKZE6R3EFM122MJ16S vs KSJ128M6R3T1A5H16K
UHE0J122MPD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation EKZE6R3EFM122MJ16S vs UHE0J122MPD6CV
6.3ZL1200MT810X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF Rubycon Corporation EKZE6R3EFM122MJ16S vs 6.3ZL1200MT810X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKZE6R3EFM122MJ16S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKZE6R3EFM122MJ16S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKZE6R3EFM122MJ16S would you like to use for your alert(s)?
  • Please alert me when EKZE6R3EFM122MJ16S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKZE6R3EFM122MJ16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKZE6R3EFM122MJ16S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKZE6R3EFM122MJ16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKZE6R3EFM122MJ16S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKZE6R3EFM122MJ16S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: