Part Details for NRE-HL122M6.3V10X16TBSTNF by NIC Components Corp
Overview of NRE-HL122M6.3V10X16TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HL122M6.3V10X16TBSTNF
NRE-HL122M6.3V10X16TBSTNF CAD Models
NRE-HL122M6.3V10X16TBSTNF Part Data Attributes
|
NRE-HL122M6.3V10X16TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL122M6.3V10X16TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL122M6.3V10X16TBSTNF
This table gives cross-reference parts and alternative options found for NRE-HL122M6.3V10X16TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL122M6.3V10X16TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG1200MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | NRE-HL122M6.3V10X16TBSTNF vs 6.3YXG1200MSG10X16 |
EKY-6R3EC5122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL122M6.3V10X16TBSTNF vs EKY-6R3EC5122MJ16S |
RJF-6V122MH4#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | NRE-HL122M6.3V10X16TBSTNF vs RJF-6V122MH4#-GA0 |
ESC128M6R3AH8KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRE-HL122M6.3V10X16TBSTNF vs ESC128M6R3AH8KA |
EKZE6R3ETC122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-HL122M6.3V10X16TBSTNF vs EKZE6R3ETC122MJ16S |
6.3YXG1200MEFC10X16 | CAP ALUM 1200UF 20% 6.3V RADIAL | Rubycon Corporation | NRE-HL122M6.3V10X16TBSTNF vs 6.3YXG1200MEFC10X16 |
6.3YXG1200MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | NRE-HL122M6.3V10X16TBSTNF vs 6.3YXG1200MEFCRK10X16 |
RJL-6V122MH4# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | NRE-HL122M6.3V10X16TBSTNF vs RJL-6V122MH4# |
6.3ZL1200MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL122M6.3V10X16TBSTNF vs 6.3ZL1200MEFCCC10X16 |
RJL-6V122MH4#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | NRE-HL122M6.3V10X16TBSTNF vs RJL-6V122MH4#-G60 |