Part Details for EKMQ101ELL102MMP1S by Chemi-Con
Overview of EKMQ101ELL102MMP1S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ101ELL102MMP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 100V 20% PluginD18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2 |
|
$1.1151 / $1.7496 | Buy Now |
Part Details for EKMQ101ELL102MMP1S
EKMQ101ELL102MMP1S CAD Models
EKMQ101ELL102MMP1S Part Data Attributes
|
EKMQ101ELL102MMP1S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ101ELL102MMP1S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ101ELL102MMP1S
This table gives cross-reference parts and alternative options found for EKMQ101ELL102MMP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ101ELL102MMP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ101EC3102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | EKMQ101ELL102MMP1S vs EKMQ101EC3102MMP1S |
LESRA1000M100CF118X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | EKMQ101ELL102MMP1S vs LESRA1000M100CF118X35.5 |
UVY2A102MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | EKMQ101ELL102MMP1S vs UVY2A102MHD1AA |
LESRA1000M100TR218X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | EKMQ101ELL102MMP1S vs LESRA1000M100TR218X35.5 |
NRWP102M100V18X35.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKMQ101ELL102MMP1S vs NRWP102M100V18X35.5YF |
NRWP102M100V18X35.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMQ101ELL102MMP1S vs NRWP102M100V18X35.5F |
100PX1000MEFCCC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ101ELL102MMP1S vs 100PX1000MEFCCC18X35.5 |
EKMQ101ETD102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKMQ101ELL102MMP1S vs EKMQ101ETD102MMP1S |
RJ5-100V102MK8-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | EKMQ101ELL102MMP1S vs RJ5-100V102MK8-F49 |
LESRA1000M100TR5218X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | EKMQ101ELL102MMP1S vs LESRA1000M100TR5218X35.5 |