EKMQ101ETD102MMP1S
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EKMQ101ETD102MMP1S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for EKMQ101ETD102MMP1S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMQ101ETD102MMP1S by Chemi-Con

EKMQ101ETD102MMP1S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
3 mA
Length
35.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
960 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKMQ101ETD102MMP1S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EKMQ101ETD102MMP1S

This table gives cross-reference parts and alternative options found for EKMQ101ETD102MMP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ101ETD102MMP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100PX1000MEFCKC18X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EKMQ101ETD102MMP1S vs 100PX1000MEFCKC18X35.5
LESRA1000M100CF118X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc EKMQ101ETD102MMP1S vs LESRA1000M100CF118X35.5
NRWP102M100V18X35.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp EKMQ101ETD102MMP1S vs NRWP102M100V18X35.5F3CF
LESRA1000M100TR18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc EKMQ101ETD102MMP1S vs LESRA1000M100TR18X35.5
LESRA1000M100CF318X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc EKMQ101ETD102MMP1S vs LESRA1000M100CF318X35.5
UVY2A102MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation EKMQ101ETD102MMP1S vs UVY2A102MHD1CP
EKMQ101EBC102MMP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EKMQ101ETD102MMP1S vs EKMQ101EBC102MMP1S
NRWP102M100V18X35.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp EKMQ101ETD102MMP1S vs NRWP102M100V18X35.5F3F
RJ5-100V102MK8 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc EKMQ101ETD102MMP1S vs RJ5-100V102MK8
UVY2A102MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation EKMQ101ETD102MMP1S vs UVY2A102MHD1CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMQ101ETD102MMP1S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMQ101ETD102MMP1S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMQ101ETD102MMP1S would you like to use for your alert(s)?
  • Please alert me when EKMQ101ETD102MMP1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMQ101ETD102MMP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMQ101ETD102MMP1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMQ101ETD102MMP1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMQ101ETD102MMP1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMQ101ETD102MMP1S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: