Part Details for EKMG101ELL331ML25S by Chemi-Con
Overview of EKMG101ELL331ML25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG101ELL331ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 100V 20% 540mA120Hz PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 97 |
|
$0.3299 / $0.5639 | Buy Now |
Part Details for EKMG101ELL331ML25S
EKMG101ELL331ML25S CAD Models
EKMG101ELL331ML25S Part Data Attributes
|
EKMG101ELL331ML25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG101ELL331ML25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG101ELL331ML25S
This table gives cross-reference parts and alternative options found for EKMG101ELL331ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG101ELL331ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331MAM1625LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EKMG101ELL331ML25S vs 8331MAM1625LEN211C |
2331MAM1625LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EKMG101ELL331ML25S vs 2331MAM1625LEN511B |
8331MAM1625LFN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EKMG101ELL331ML25S vs 8331MAM1625LFN5D |
8331MAM1625LF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EKMG101ELL331ML25S vs 8331MAM1625LF07D |
8331MAM1625LFN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EKMG101ELL331ML25S vs 8331MAM1625LFN0C |
2331MAM1625LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EKMG101ELL331ML25S vs 2331MAM1625LEN411B |
1331MAM1625LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | EKMG101ELL331ML25S vs 1331MAM1625LEN011C |
EKME101ELL331ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | EKMG101ELL331ML25S vs EKME101ELL331ML25N |
LESRA330M100CF116X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | EKMG101ELL331ML25S vs LESRA330M100CF116X25 |
8331MAM1625LFN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | EKMG101ELL331ML25S vs 8331MAM1625LFN10 |