8331MAM1625LFN0C
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF

Overview of 8331MAM1625LFN0C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

CAD Models for 8331MAM1625LFN0C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8331MAM1625LFN0C by Fenghua (HK) Electronics Ltd

8331MAM1625LFN0C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8331MAM1625LFN0C
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF
    VS

Alternate Parts for 8331MAM1625LFN0C

This table gives cross-reference parts and alternative options found for 8331MAM1625LFN0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331MAM1625LFN0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8331MAM1625LEN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd 8331MAM1625LFN0C vs 8331MAM1625LEN211C
2331MAM1625LEN511B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd 8331MAM1625LFN0C vs 2331MAM1625LEN511B
8331MAM1625LFN5D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd 8331MAM1625LFN0C vs 8331MAM1625LFN5D
8331MAM1625LF07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd 8331MAM1625LFN0C vs 8331MAM1625LF07D
2331MAM1625LEN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd 8331MAM1625LFN0C vs 2331MAM1625LEN411B
1331MAM1625LEN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd 8331MAM1625LFN0C vs 1331MAM1625LEN011C
EKME101ELL331ML25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc 8331MAM1625LFN0C vs EKME101ELL331ML25N
LESRA330M100CF116X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc 8331MAM1625LFN0C vs LESRA330M100CF116X25
8331MAM1625LFN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd 8331MAM1625LFN0C vs 8331MAM1625LFN10
RD2A337M16025MR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Samwha Electronics 8331MAM1625LFN0C vs RD2A337M16025MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8331MAM1625LFN0C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8331MAM1625LFN0C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8331MAM1625LFN0C would you like to use for your alert(s)?
  • Please alert me when 8331MAM1625LFN0C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8331MAM1625LFN0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8331MAM1625LFN0C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8331MAM1625LFN0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8331MAM1625LFN0C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8331MAM1625LFN0C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: