Part Details for EK7011CG by Eureka Microelectronics Inc
Overview of EK7011CG by Eureka Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for EK7011CG
EK7011CG CAD Models
EK7011CG Part Data Attributes
|
EK7011CG
Eureka Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
EK7011CG
Eureka Microelectronics Inc
Liquid Crystal Driver, 160-Segment, CMOS, COG-246
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUREKA MICROELECTRONICS INC | |
Part Package Code | DIE | |
Package Description | , | |
Pin Count | 246 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N246 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 160 | |
Number of Terminals | 246 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 14 MHz |