Part Details for EK500A-04P by Dinkle Enterprises
Overview of EK500A-04P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK500A-04P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-EK500A-04P-ND
|
DigiKey | TERM BLK 4POS 5.00MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
4457 In Stock |
|
$0.7722 / $1.7200 | Buy Now |
Part Details for EK500A-04P
EK500A-04P CAD Models
EK500A-04P Part Data Attributes
|
EK500A-04P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
EK500A-04P
Dinkle Enterprises
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for EK500A-04P
This table gives cross-reference parts and alternative options found for EK500A-04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EK500A-04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FF040909 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EK500A-04P vs SSB6FF040909 |
70R84-50 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | EK500A-04P vs 70R84-50 |
RSB6VM04120427 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | EK500A-04P vs RSB6VM04120427 |
RSB6SP04150914NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | EK500A-04P vs RSB6SP04150914NN |
70R54-V | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | EK500A-04P vs 70R54-V |
SSB6CG040703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EK500A-04P vs SSB6CG040703 |
RSB6SP04130916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | EK500A-04P vs RSB6SP04130916NN |
RSB6SM04160916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | EK500A-04P vs RSB6SM04160916NN |
DG128-7.5-04P-14-00A(H) | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | EK500A-04P vs DG128-7.5-04P-14-00A(H) |
RSB6SM04140918NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | EK500A-04P vs RSB6SM04140918NN |