Part Details for SSB6FF040909 by TE Connectivity
Overview of SSB6FF040909 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6FF040909
SSB6FF040909 CAD Models
SSB6FF040909 Part Data Attributes
|
SSB6FF040909
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB6FF040909
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for SSB6FF040909
This table gives cross-reference parts and alternative options found for SSB6FF040909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6FF040909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70R84-50 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | SSB6FF040909 vs 70R84-50 |
RSB6VM04120427 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | SSB6FF040909 vs RSB6VM04120427 |
RSB6SP04150914NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FF040909 vs RSB6SP04150914NN |
70R54-V | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | SSB6FF040909 vs 70R54-V |
SSB6CG040703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB6FF040909 vs SSB6CG040703 |
RSB6SP04130916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FF040909 vs RSB6SP04130916NN |
RSB6SM04160916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FF040909 vs RSB6SM04160916NN |
DG128-7.5-04P-14-00A(H) | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | SSB6FF040909 vs DG128-7.5-04P-14-00A(H) |
RSB6SM04140918NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FF040909 vs RSB6SM04140918NN |
SSB6FM040400 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB6FF040909 vs SSB6FM040400 |