Part Details for EHR-7 by JST Manufacturing
Overview of EHR-7 by JST Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8605
|
Newark | Wire-To-Board Connector, Eh Series, Crimp, Receptacle, 7, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) EHR-7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2209 |
|
$0.0820 / $0.1140 | Buy Now |
DISTI #
455-1005-ND
|
DigiKey | CONN RCPT HSG 7POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14180 In Stock |
|
$0.0497 / $0.1300 | Buy Now |
DISTI #
306-EHR-7
|
Mouser Electronics | JST RoHS: Compliant | 861 |
|
$0.0430 / $0.1300 | Buy Now |
|
Future Electronics | 7 Position 2.50mm Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.0422 / $0.0496 | Buy Now |
DISTI #
JSTEHR-7
|
Heilind Electronics | CONNECTOR | Americas - 5000 in Stock |
|
$0.0405 / $0.0518 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 3520 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 132 |
|
$0.0672 / $0.2240 | Buy Now |
DISTI #
EHR-7
|
TME | Connector: wire-board, plug, female, EH, 2.5mm, PIN: 7, w/o contacts Min Qty: 1 | 50 |
|
$0.0499 / $0.1247 | Buy Now |
DISTI #
JSTEHR-7
|
Interstate Connecting Components | CONNECTOR | 1166 |
|
$0.0405 / $0.0518 | Buy Now |
DISTI #
C1S404000024163
|
Chip1Stop | Conn Housing 7 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: Yes | 3135 |
|
$0.0571 / $0.1410 | Buy Now |
Part Details for EHR-7
EHR-7 CAD Models
EHR-7 Part Data Attributes
|
EHR-7
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
EHR-7
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.15 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.768 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for EHR-7
This table gives cross-reference parts and alternative options found for EHR-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
516.020.003.007 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | EHR-7 vs 516.020.003.007 |
MGF707-6-0-707 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Stocko Contact GmbH & Co Kg | EHR-7 vs MGF707-6-0-707 |
1751500000 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | EHR-7 vs 1751500000 |
B51C4U07T | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | EHR-7 vs B51C4U07T |
1691620000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | EHR-7 vs 1691620000 |
77424-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | EHR-7 vs 77424-407 |
5MDV-07-P | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Screw Terminal | Thomas & Betts | EHR-7 vs 5MDV-07-P |
1750840000 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | EHR-7 vs 1750840000 |
B51C8U07T | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | EHR-7 vs B51C8U07T |
51020-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | EHR-7 vs 51020-0700 |