Part Details for 516.020.003.007 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of 516.020.003.007 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 516.020.003.007
516.020.003.007 CAD Models
516.020.003.007 Part Data Attributes
|
516.020.003.007
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
516.020.003.007
ODU Steckverbindungssysteme Gmbh & Co Kg
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 516.020.003.007
This table gives cross-reference parts and alternative options found for 516.020.003.007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 516.020.003.007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGF707-6-0-707 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Stocko Contact GmbH & Co Kg | 516.020.003.007 vs MGF707-6-0-707 |
1751500000 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 516.020.003.007 vs 1751500000 |
B51C4U07T | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | 516.020.003.007 vs B51C4U07T |
1691620000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 516.020.003.007 vs 1691620000 |
77424-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 516.020.003.007 vs 77424-407 |
5MDV-07-P | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Screw Terminal | Thomas & Betts | 516.020.003.007 vs 5MDV-07-P |
1750840000 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 516.020.003.007 vs 1750840000 |
B51C8U07T | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 516.020.003.007 vs B51C8U07T |
51020-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 516.020.003.007 vs 51020-0700 |
B51C5U07T | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 516.020.003.007 vs B51C5U07T |