Part Details for EHHD020A0F641Z by OmniOn Power Inc
Overview of EHHD020A0F641Z by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHHD020A0F641Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHHD020A0F641Z-ND
|
DigiKey | DC DC CONVERTER 3.3V 66W Min Qty: 504 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.3436 | Buy Now |
DISTI #
150022799
|
Avnet Americas | Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 75V Input - Bulk (Alt: 150022799) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7970 / $30.5950 | Buy Now |
DISTI #
894-EHHD020A0F641Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 20A TH 3.68mmPin neg lgc RoHS: Compliant | 0 |
|
$30.4700 | Order Now |
DISTI #
000000000005001809
|
Sager | Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout 20A TH 3.68mmPin neg lgc Min Qty: 1 | 0 |
|
$27.6700 / $30.8900 | Buy Now |